CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A227MQVNNNE

DigiKey Part Number
1276-3375-2-ND - Tape & Reel (TR)
1276-3375-1-ND - Cut Tape (CT)
1276-3375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A227MQVNNNE
Description
CAP CER 220UF 6.3V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A227MQVNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,448
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.50000$3.50
10$2.22100$22.21
50$1.89740$94.87
100$1.75720$175.72
500$1.52006$760.03
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.44668$1,446.68
2,000$1.38627$2,772.54
3,000$1.35599$4,067.97
5,000$1.32243$6,612.15
7,000$1.30282$9,119.74
10,000$1.30184$13,018.40
Manufacturers Standard Package
Unit Price without GST:$3.50000
Unit Price with GST:$4.02500