CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A226KOQNNNE

DigiKey Part Number
1276-6526-2-ND - Tape & Reel (TR)
1276-6526-1-ND - Cut Tape (CT)
1276-6526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A226KOQNNNE
Description
CAP CER 22UF 16V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A226KOQNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248,269
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.36100$3.61
50$0.26360$13.18
100$0.23410$23.41
500$0.18426$92.13
1,000$0.16891$168.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15627$312.54
4,000$0.14587$583.48
6,000$0.13718$823.08
10,000$0.12587$1,258.70
14,000$0.12542$1,755.88
48,000$0.12158$5,835.84
50,000$0.12130$6,065.00
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.70150