CL31A107MQHNNWE | |
|---|---|
DigiKey Part Number | 1276-CL31A107MQHNNWETR-ND - Tape & Reel (TR) 1276-CL31A107MQHNNWECT-ND - Cut Tape (CT) 1276-CL31A107MQHNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A107MQHNNWE |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A107MQHNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.44500 | $4.45 |
| 50 | $0.33060 | $16.53 |
| 100 | $0.29480 | $29.48 |
| 500 | $0.23484 | $117.42 |
| 1,000 | $0.21632 | $216.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20109 | $402.18 |
| 4,000 | $0.18317 | $732.68 |
| 6,000 | $0.17655 | $1,059.30 |
| 10,000 | $0.16986 | $1,698.60 |
| 14,000 | $0.16835 | $2,356.90 |
| 20,000 | $0.16737 | $3,347.40 |
| 24,000 | $0.16552 | $3,972.48 |
| 48,000 | $0.15928 | $7,645.44 |
| 50,000 | $0.15895 | $7,947.50 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |