CL32Y106KCVZ4NE | |
|---|---|
DigiKey Part Number | 1276-CL32Y106KCVZ4NETR-ND - Tape & Reel (TR) 1276-CL32Y106KCVZ4NECT-ND - Cut Tape (CT) 1276-CL32Y106KCVZ4NEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32Y106KCVZ4NE |
Description | CAP CER 10UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.27000 | $12.70 |
| 50 | $0.99240 | $49.62 |
| 100 | $0.90690 | $90.69 |
| 500 | $0.78718 | $393.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71816 | $718.16 |
| 2,000 | $0.68146 | $1,362.92 |
| 3,000 | $0.66307 | $1,989.21 |
| 5,000 | $0.64268 | $3,213.40 |
| 7,000 | $0.63076 | $4,415.32 |
| 10,000 | $0.61930 | $6,193.00 |
| 12,000 | $0.61387 | $7,366.44 |
| 24,000 | $0.60856 | $14,605.44 |
| Unit Price without GST: | $1.97000 |
|---|---|
| Unit Price with GST: | $2.26550 |