0805 (1.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F470JT250XT4K

DigiKey Part Number
478-600F470JT250XT4KTR-ND - Tape & Reel (TR)
478-600F470JT250XT4KCT-ND - Cut Tape (CT)
478-600F470JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F470JT250XT4K
Description
CAP CER 47PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F470JT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,991
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.72100$17.21
50$1.36700$68.35
100$1.25770$125.77
500$1.07306$536.53
1,000$1.01590$1,015.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.94872$3,794.88
8,000$0.91619$7,329.52
12,000$0.89988$10,798.56
20,000$0.88181$17,636.20
Manufacturers Standard Package
Unit Price without GST:$2.61000
Unit Price with GST:$3.00150