3,3m Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-3M3

DigiKey Part Number
13-MFR-25FRF52-3M3TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-3M3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-3M3
Description
RES 3.3M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,578
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.12100$1.21
25$0.10080$2.52
50$0.08880$4.44
100$0.07820$7.82
250$0.06664$16.66
500$0.05940$29.70
1,000$0.05322$53.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04224$211.20
10,000$0.03864$386.40
15,000$0.03679$551.85
25,000$0.03470$867.50
35,000$0.03345$1,170.75
50,000$0.03223$1,611.50
60,000$0.03165$1,899.00
120,000$0.02964$3,556.80
125,000$0.02953$3,691.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700