2N2222 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N2222PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N2222 PBFREE |
Description | TRANS NPN 30V 0.8A TO-18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 800 mA 250MHz 500 mW Through Hole TO-18 |
Datasheet | Datasheet |
EDA/CAD Models | 2N2222 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.85000 | $5.85 |
| 10 | $3.79900 | $37.99 |
| 100 | $2.63430 | $263.43 |
| 500 | $2.13644 | $1,068.22 |
| 1,000 | $1.97644 | $1,976.44 |
| 2,000 | $1.84197 | $3,683.94 |
| 6,000 | $1.82200 | $10,932.00 |
| Unit Price without GST: | $5.85000 |
|---|---|
| Unit Price with GST: | $6.72750 |