QBHP684-IR1AU | |
---|---|
DigiKey Part Number | 1516-1209-2-ND - Tape & Reel (TR) 1516-1209-1-ND - Cut Tape (CT) 1516-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP684-IR1AU |
Description | LED IR 940NM 700MA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.7V 700mA 60° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.04000 | $8.04 |
10 | $5.94600 | $59.46 |
100 | $4.71030 | $471.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.16880 | $2,084.40 |
1,000 | $3.99267 | $3,992.67 |
1,500 | $3.90249 | $5,853.73 |
2,500 | $3.80080 | $9,502.00 |
3,500 | $3.74033 | $13,091.16 |
Unit Price without GST: | $8.04000 |
---|---|
Unit Price with GST: | $9.24600 |