QBL8RGB60D0-2897 | |
|---|---|
DigiKey Part Number | 1516-QBL8RGB60D0-2897-ND |
Manufacturer | |
Manufacturer Product Number | QBL8RGB60D0-2897 |
Description | LED RGB DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue Radial |
Datasheet | Datasheet |
EDA/CAD Models | QBL8RGB60D0-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.90mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.36700 | $13.67 |
| 100 | $1.01300 | $101.30 |
| 500 | $0.85504 | $427.52 |
| 1,000 | $0.80341 | $803.41 |
| 2,000 | $0.75955 | $1,519.10 |
| 5,000 | $0.71168 | $3,558.40 |
| 10,000 | $0.68185 | $6,818.50 |
| 25,000 | $0.64936 | $16,234.00 |
| Unit Price without GST: | $1.95000 |
|---|---|
| Unit Price with GST: | $2.24250 |