LTE-5228A, 4208, 5208A, 4206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTE-5208A

DigiKey Part Number
160-1061-ND
Manufacturer
Manufacturer Product Number
LTE-5208A
Description
EMITTER IR 940NM 100MA T 1 3/4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 100mA 3.31mW/sr @ 20mA 40° T 1 3/4
Datasheet
 Datasheet
EDA/CAD Models
LTE-5208A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
3.31mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
T 1 3/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,562
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.54300$5.43
100$0.38690$38.69
500$0.31662$158.31
1,000$0.29349$293.49
2,000$0.27381$547.62
5,000$0.25225$1,261.25
10,000$0.23878$2,387.80
25,000$0.22408$5,602.00
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850