0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)

LTST-C191TBKT

DigiKey Part Number
160-1647-2-ND - Tape & Reel (TR)
160-1647-1-ND - Cut Tape (CT)
160-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C191TBKT
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C191TBKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278,900
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.25800$2.58
100$0.18000$18.00
500$0.14400$72.00
1,000$0.13203$132.03
2,000$0.12183$243.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11061$553.05
10,000$0.10359$1,035.90
15,000$0.09998$1,499.70
25,000$0.09590$2,397.50
35,000$0.09348$3,271.80
50,000$0.09111$4,555.50
125,000$0.08588$10,735.00
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.44850