SC0130(J) | |
|---|---|
DigiKey Part Number | 2648-SC0130(J)-ND |
Manufacturer | |
Manufacturer Product Number | SC0130(J) |
Description | SBC 1.4GHZ 4 CORE 512MB RAM |
Customer Reference | |
Detailed Description | The Raspberry Pi 3 Model A+ is a compact single-board computer featuring a 64-bit quad-core Broadcom BCM2837 ARM Cortex-A53 processor operating at 1.4GHz. With 512MB LPDDR2 SDRAM, it is designed for efficiency in embedded computing applications. The board supports dual-band 2.4GHz and 5GHz wireless LAN, Bluetooth 4.2/BLE, and includes a single USB 2.0 port, HDMI output, and storage via microSD. Its extended 40-pin GPIO header and compact form factor make it ideal for integration into custom projects, with an operating temperature range of 0°C to 50°C. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Core Processor | Broadcom BCM2837 ARM Cortex-A53 | |
Speed | 1.4GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.560" x 2.200" (65.02mm x 55.88mm) | |
Form Factor | Compact | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512MB | |
Storage Interface | MicroSD | |
Video Outputs | CSI, DSI, HDMI | |
Ethernet | - | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $46.01040 | $6,901.56 |
| Unit Price without GST: | $46.01040 |
|---|---|
| Unit Price with GST: | $52.91196 |