RASPBERRY PI 4B/4GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RASPBERRY PI 4B/4GB
The new Raspberry Pi 4B Functional Comparison to the Pi 3B+ - Another Teaching Moment
Raspberry Pi 4B Application Development Series – Day 1

SC0194(9)

DigiKey Part Number
2648-SC0194(9)-ND
Manufacturer
Manufacturer Product Number
SC0194(9)
Description
SBC 1.5GHZ 4 CORE 4GB RAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Raspberry Pi 4 Model B SC0194(9) single board computer features a Broadcom BCM2711 ARM Cortex-A72 quad-core processor operating at 1.5GHz, making it a powerful choice for embedded computing applications. Equipped with 4GB of RAM and a variety of connectivity options, including GbE Ethernet, USB 2.0, USB 3.0, CSI, DSI, and HDMI, this SBC offers versatile interfacing capabilities. Its compact dimensions of 3.346" x 2.205" (85.00mm x 56.00mm) make it suitable for space-constrained projects. With an operating temperature range of 0°C to 50°C, it is ideal for a wide range of environments.
Datasheet
 Datasheet
EDA/CAD Models
SC0194(9) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
Broadcom BCM2711 ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.346" x 2.205" (85.00mm x 56.00mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
4GB
Storage Interface
MicroSD
Video Outputs
CSI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (2), USB 3.0 (2)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,966
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$101.22000$101.22
Unit Price without GST:$101.22000
Unit Price with GST:$116.40300