37048-003-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37048-003-100

DigiKey Part Number
6207-37048-003-100-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
37048-003-100
Description
CABLE 8CON 22AWG/24AWG GRAY 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG, 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/30; 7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.350" (8.89mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
UL Style 2919
Features
Drain Wire
Voltage
30 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Spool
QuantityUnit PriceExt Price
4$713.32000$2,853.28
8$677.59875$5,420.79
12$657.36667$7,888.40
20$632.55950$12,651.19
28$616.62214$17,265.42
Manufacturers Standard Package
Unit Price without GST:$713.32000
Unit Price with GST:$820.31800
Alternate Length
CABLE 8CON 22AWG/24AWG GRAY 500'
In-Stock: 0
Unit Price: $3,155.53000