SD-350C-5 | |
|---|---|
DigiKey Part Number  | 1866-4433-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SD-350C-5  | 
Description  | DC/DC CONVERTER 5V 300W  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Enclosed DC DC Converter 1 Output 5V 60A 72V Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MEAN WELL USA Inc.  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Enclosed  | |
Voltage - Input (Min)  | 36V  | |
Voltage - Input (Max)  | 72V  | |
Number of Outputs  | 1  | |
Voltage - Output 1  | 5V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 60A  | |
Power (Watts)  | 300W  | |
Voltage - Isolation  | 1.5 kV  | |
Applications  | ITE (Commercial)  | |
Efficiency  | 76%  | |
Operating Temperature  | -20°C ~ 60°C (With Derating)  | |
Mounting Type  | Chassis Mount  | |
Size / Dimension  | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)  | |
Approval Agency  | CE  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $192.32000 | $192.32 | 
| 5 | $183.30400 | $916.52 | 
| 10 | $175.20600 | $1,752.06 | 
| 25 | $170.05280 | $4,251.32 | 
| Unit Price without GST: | $192.32000 | 
|---|---|
| Unit Price with GST: | $221.16800 |