1981584-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1981584-1

DigiKey Part Number
A97799TR-ND - Tape & Reel (TR)
A97799CT-ND - Cut Tape (CT)
A97799DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1981584-1
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1981584-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,477
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.74000$3.74
10$3.17800$31.78
25$2.97840$74.46
50$2.83560$141.78
100$2.70020$270.02
250$2.53108$632.77
500$2.41026$1,205.13
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.18047$2,180.47
2,000$2.07643$4,152.86
3,000$2.01792$6,053.76
5,000$1.94655$9,732.75
7,000$1.90094$13,306.58
Manufacturers Standard Package
Unit Price without GST:$3.74000
Unit Price with GST:$4.30100