2017-09-SMC-RPLF | |
|---|---|
DigiKey Part Number  | 2017-09-SMC-RPLFTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 2017-09-SMC-RPLF  | 
Description  | GDT 90V 10KA 2 POLE SMD VERTICAL  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2017-09-SMC-RPLF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - DC Spark Over (Nom)  | 90 V  | |
Impulse Discharge Current (8/20µs)  | 10000A (10kA)  | |
Tolerance  | ±20%  | |
Number of Poles  | 2  | |
Fail Short  | No  | |
Mounting Type  | Surface Mount Vertical  | |
Package / Case  | Disc 8.00mm Tabbed SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.59581 | $2,595.81 | 
| Unit Price without GST: | $2.59581 | 
|---|---|
| Unit Price with GST: | $2.98518 |