2017-42-SMH-RPLF | |
|---|---|
DigiKey Part Number  | 2017-42-SMH-RPLFTR-ND - Tape & Reel (TR) 2017-42-SMH-RPLFCT-ND - Cut Tape (CT) 2017-42-SMH-RPLFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 2017-42-SMH-RPLF  | 
Description  | GDT 420V 10KA 2 POLE SMD HORIZ  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Gas Discharge Tube 420 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2017-42-SMH-RPLF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - DC Spark Over (Nom)  | 420 V  | |
Impulse Discharge Current (8/20µs)  | 10000A (10kA)  | |
Tolerance  | ±20%  | |
Number of Poles  | 2  | |
Fail Short  | No  | |
Mounting Type  | Surface Mount Horizontal  | |
Package / Case  | Disc 8.00mm Tabbed SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.15000 | $5.15 | 
| 5 | $4.27000 | $21.35 | 
| 10 | $3.93800 | $39.38 | 
| 50 | $3.26700 | $163.35 | 
| 100 | $3.01380 | $301.38 | 
| 250 | $2.70780 | $676.95 | 
| 500 | $2.49598 | $1,247.99 | 
| 1,000 | $2.41034 | $2,410.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $2.11743 | $4,234.86 | 
| 4,000 | $1.96923 | $7,876.92 | 
| Unit Price without GST: | $5.15000 | 
|---|---|
| Unit Price with GST: | $5.92250 |