220 Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/4CT52R221J

DigiKey Part Number
2019-CFS1/4CT52R221JTR-ND - Tape & Reel (TR)
2019-CFS1/4CT52R221JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFS1/4CT52R221J
Description
RES 220 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,985
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07500$0.75
25$0.06240$1.56
50$0.05480$2.74
100$0.04840$4.84
250$0.04100$10.25
500$0.03640$18.20
1,000$0.03246$32.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02547$127.35
10,000$0.02319$231.90
15,000$0.02201$330.15
25,000$0.02068$517.00
35,000$0.01989$696.15
50,000$0.01911$955.50
60,000$0.01874$1,124.40
120,000$0.01746$2,095.20
125,000$0.01739$2,173.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700