EB21A-04-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EB21A-04-D
EB21A-04-D
EB21A-04-D

EB21A-04-D

DigiKey Part Number
2057-EB21A-04-D-ND
Manufacturer
Manufacturer Product Number
EB21A-04-D
Description
EURO BLOCK 4P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EB21A-04-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
8 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,064
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.19400$11.94
25$1.03960$25.99
50$0.93720$46.86
200$0.77290$154.58
400$0.71073$284.29
600$0.67987$407.92
1,000$0.64624$646.24
5,000$0.57115$2,855.75
Manufacturers Standard Package
Unit Price without GST:$1.62000
Unit Price with GST:$1.86300