NJM7805FA | |
|---|---|
DigiKey Part Number | 2129-NJM7805FA-ND |
Manufacturer | |
Manufacturer Product Number | NJM7805FA |
Description | IC REG LINEAR 5V 1.5A TO220F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | NJM7805FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.13000 | $3.13 |
| 10 | $2.28800 | $22.88 |
| 25 | $2.07960 | $51.99 |
| 100 | $1.85070 | $185.07 |
| 300 | $1.72287 | $516.86 |
| 500 | $1.67562 | $837.81 |
| 1,000 | $1.62145 | $1,621.45 |
| 2,500 | $1.56424 | $3,910.60 |
| 5,000 | $1.52978 | $7,648.90 |
| Unit Price without GST: | $3.13000 |
|---|---|
| Unit Price with GST: | $3.59950 |