2133530100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2133530100
Molex Antenna Solutions

2133530100

DigiKey Part Number
900-2133530100-ND
Manufacturer
Manufacturer Product Number
2133530100
Description
LTE/GPS COMBO FLEXIBLE ANTENNA 1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GPS, LTE, UWB Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2133530100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.45GHz, 1.6GHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.2GHz, 3.75GHz, 4.7GHz, 7.2GHz
Frequency Range
698MHz ~ 960MHz, 1.4GHz ~ 1.5GHz, 1.5GHz ~ 1.7GHz, 1.558GHz ~ 1.563GHz, 1.573GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz, 1.7GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.9GHz ~ 8.5GHz
Antenna Type
Flat Patch
Number of Bands
10
VSWR
-
Return Loss
-5dB, -10dB
Gain
2.5dBi, 2.3dBi, 2.3dBi, 5.4dBi, 5.4dBi, 4.5dBi, 7dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Beidou, GLONASS, GPS, LTE, UWB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,188
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$8.06000$8.06
10$6.11400$61.14
25$5.62760$140.69
100$5.09110$509.11
250$4.83536$1,208.84
500$4.68122$2,340.61
1,000$4.55438$4,554.38
3,000$4.39769$13,193.07
Manufacturers Standard Package
Unit Price without GST:$8.06000
Unit Price with GST:$9.26900