2134993000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2134993000
RFID Asset Tracking Solutions
Molex Antenna Solutions

2134993000

DigiKey Part Number
900-2134993000-ND
Manufacturer
Manufacturer Product Number
2134993000
Description
GNSS EXT ANTENNA MAG MNT 3.0M CA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Male Magnetic
Datasheet
 Datasheet
EDA/CAD Models
2134993000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz
Antenna Type
Module
Number of Bands
3
VSWR
-
Return Loss
-10dB
Gain
-1.7dBi, -0.4dBi, -1.4dBi
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
0.657" (16.70mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$46.37000$46.37
10$37.27000$372.70
25$34.99520$874.88
100$32.49600$3,249.60
300$31.10190$9,330.57
500$30.58660$15,293.30
Manufacturers Standard Package
Unit Price without GST:$46.37000
Unit Price with GST:$53.32550

Other Suppliers on DigiKey

202In Stock
Ships from WEC