SC0669 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Raspberry Pi
In Stock: 0
Unit Price: $92.02000
Datasheet
CM4 WIFI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM4 WIFI
CM4 WIFI
CM4 WIFI

SC0669

DigiKey Part Number
2648-SC0669-ND
Manufacturer
Manufacturer Product Number
SC0669
Description
SBC 1.5GHZ 4 CORE 2GB RAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Raspberry Pi SOM CM4102016 Compute Module 4 Rev 5 single board computer is a ideal solution for embedded computing applications. Featuring a 1.5GHz quad-core ARM Cortex-A72 processor and 2GB of RAM, it offers powerful performance for a variety of tasks. It supports a wide range of connectivity options including Gigabit Ethernet, I2C, SPI, UART, and USB 2.0, making it highly versatile. The board also includes 28 digital I/O lines, providing flexibility for interfacing with other hardware. Its compact dimensions (55.00mm x 40.00mm) and broad operating temperature range (-20°C to 75°C) make it suitable for many environments.
Datasheet
 Datasheet
EDA/CAD Models
SC0669 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Form Factor
-
Expansion Site/Bus
I2C, SPI, UART
RAM Capacity/Installed
2GB
Storage Interface
eMMC
Video Outputs
CSI, DPI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (1)
Digital I/O Lines
28
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$92.02000$92.02
Unit Price without GST:$92.02000
Unit Price with GST:$105.82300