MOX700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX70035000BYE

DigiKey Part Number
273-MOX70035000BYE-ND
Manufacturer
Manufacturer Product Number
MOX70035000BYE
Description
RES 500 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
10ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.276" L (2.70mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$6.04000$6.04
10$4.05300$40.53
25$3.51280$87.82
50$3.17460$158.73
100$2.88720$288.72
250$2.57208$643.02
500$2.37496$1,187.48
1,000$2.20750$2,207.50
5,000$1.90961$9,548.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6.04000
Unit Price with GST:$6.94600