SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TPS77033DBVR

DigiKey Part Number
296-11051-2-ND - Tape & Reel (TR)
296-11051-1-ND - Cut Tape (CT)
296-11051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS77033DBVR
Description
IC REG LINEAR 3.3V 50MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS77033DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 50mA
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,145
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.50000$2.50
10$1.82600$18.26
25$1.65400$41.35
100$1.46620$146.62
250$1.37656$344.14
500$1.32248$661.24
1,000$1.27794$1,277.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.22295$3,668.85
6,000$1.19604$7,176.24
9,000$1.18256$10,643.04
15,000$1.16763$17,514.45
Manufacturers Standard Package
Unit Price without GST:$2.50000
Unit Price with GST:$2.87500