TPS79733DCKR | |
---|---|
DigiKey Part Number | 296-11990-2-ND - Tape & Reel (TR) 296-11990-1-ND - Cut Tape (CT) 296-11990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79733DCKR |
Description | IC REG LINEAR 3.3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79733DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.12100 | $11.21 |
25 | $1.01000 | $25.25 |
100 | $0.88710 | $88.71 |
250 | $0.82840 | $207.10 |
500 | $0.79302 | $396.51 |
1,000 | $0.76395 | $763.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72800 | $2,184.00 |
6,000 | $0.71041 | $4,262.46 |
9,000 | $0.70160 | $6,314.40 |
15,000 | $0.69185 | $10,377.75 |
21,000 | $0.68614 | $14,408.94 |
Unit Price without GST: | $1.56000 |
---|---|
Unit Price with GST: | $1.79400 |