LM317KCS | |
|---|---|
DigiKey Part Number  | 296-13869-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LM317KCS  | 
Description  | IC REG LIN POS ADJ 1.5A TO220-3  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LM317KCS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 40V  | |
Voltage - Output (Min/Fixed)  | 1.25V  | |
Voltage - Output (Max)  | ||
Voltage Dropout (Max)  | -  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 10 mA  | |
PSRR  | 80dB ~ 65dB (120Hz)  | |
Control Features  | -  | |
Protection Features  | Over Current, Over Temperature, Short Circuit  | |
Operating Temperature  | 0°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-220-3  | |
Supplier Device Package  | TO-220-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.79000 | $1.79 | 
| 10 | $1.28100 | $12.81 | 
| 50 | $1.08000 | $54.00 | 
| 100 | $1.01770 | $101.77 | 
| 250 | $0.95184 | $237.96 | 
| 500 | $0.91214 | $456.07 | 
| 1,000 | $0.87945 | $879.45 | 
| 2,500 | $0.84494 | $2,112.35 | 
| 5,000 | $0.82413 | $4,120.65 | 
| Unit Price without GST: | $1.79000 | 
|---|---|
| Unit Price with GST: | $2.05850 |