ADC10065CIMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTL2007PWR

DigiKey Part Number
296-17963-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74GTL2007PWR
Description
IC XLTR MS UNIDIR 28-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL2007PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
12
Input Signal
GTL, LVTTL
Output Signal
LVTTL, GTL
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 88,000 View Now
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.09105$4,182.10
4,000$2.04481$8,179.24
6,000$2.02165$12,129.90
Manufacturers Standard Package
Unit Price without GST:$2.09105
Unit Price with GST:$2.40471

Other Suppliers on DigiKey

88,000In Stock
Ships from Rochester Electronics, LLC