SN74LVC1G04MDBVREP | |
|---|---|
DigiKey Part Number | 296-22341-2-ND - Tape & Reel (TR) 296-22341-1-ND - Cut Tape (CT) 296-22341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04MDBVREP |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 10 | $3.72500 | $37.25 |
| 25 | $3.40680 | $85.17 |
| 100 | $3.05750 | $305.75 |
| 250 | $2.91440 | $728.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.60582 | $7,817.46 |
| 6,000 | $2.55588 | $15,335.28 |
| Unit Price without GST: | $4.99000 |
|---|---|
| Unit Price with GST: | $5.73850 |