PCA9306DQER is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9,388
Unit Price: $6.04000
Datasheet
SN74AUP3G06DQER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306DQER

DigiKey Part Number
296-27957-2-ND - Tape & Reel (TR)
296-27957-1-ND - Cut Tape (CT)
296-27957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DQER
Description
IC XLTR VL BIDIR 8-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.4x1)
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.3 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-X2SON (1.4x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.25000$1.25
10$0.88200$8.82
25$0.79120$19.78
100$0.69200$69.20
250$0.64452$161.13
500$0.61588$307.94
1,000$0.60540$605.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55242$2,762.10
10,000$0.54008$5,400.80
15,000$0.53390$8,008.50
25,000$0.52705$13,176.25
35,000$0.52305$18,306.75
Manufacturers Standard Package
Unit Price without GST:$1.25000
Unit Price with GST:$1.43750