INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTL2003PWR

DigiKey Part Number
296-28685-2-ND - Tape & Reel (TR)
296-28685-1-ND - Cut Tape (CT)
296-28685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74GTL2003PWR
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL2003PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.95 V ~ 5.5 V
Voltage - VCCB
0.95 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,256
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.20514$4,410.28
4,000$2.15674$8,626.96
6,000$2.13249$12,794.94
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.24000$4.24
10$3.14300$31.43
25$2.86840$71.71
100$2.56630$256.63
250$2.42276$605.69
Digi-Reel®
QuantityUnit PriceExt Price
1$4.20000$4.20
10$3.10800$31.08
25$2.83720$70.93
100$2.53830$253.83
250$2.39628$599.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$4.20000
Unit Price with GST:$4.83000