TLV70518YFPR | |
|---|---|
DigiKey Part Number | 296-30106-2-ND - Tape & Reel (TR) 296-30106-1-ND - Cut Tape (CT) 296-30106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70518YFPR |
Description | IC REG LINEAR 1.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70518YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.67000 | $6.70 |
| 25 | $0.60000 | $15.00 |
| 100 | $0.52140 | $52.14 |
| 250 | $0.48408 | $121.02 |
| 500 | $0.46160 | $230.80 |
| 1,000 | $0.44311 | $443.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42023 | $1,260.69 |
| 6,000 | $0.40903 | $2,454.18 |
| 9,000 | $0.40342 | $3,630.78 |
| 15,000 | $0.39721 | $5,958.15 |
| 21,000 | $0.39358 | $8,265.18 |
| 30,000 | $0.39009 | $11,702.70 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.10400 |