16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74123N

DigiKey Part Number
296-33600-5-ND
Manufacturer
Manufacturer Product Number
SN74123N
Description
IC MMV 2-CIR 22-NS 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 22 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74123N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
22 ns
Current - Output High, Low
800µA, 16mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$13.20000$13.20
10$10.18300$101.83
25$9.42880$235.72
100$8.59980$859.98
250$8.20456$2,051.14
500$7.96636$3,983.18
1,000$7.77030$7,770.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$13.20000
Unit Price with GST:$15.18000

Other Suppliers on DigiKey

1,737In Stock
Ships from Rochester Electronics, LLC