MSP430FR2433IRGER | |
|---|---|
DigiKey Part Number | 296-47810-2-ND - Tape & Reel (TR) 296-47810-1-ND - Cut Tape (CT) 296-47810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2433IRGER |
Description | IC MCU 16BIT 15.5KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2433IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.55000 | $3.55 |
| 10 | $2.61700 | $26.17 |
| 25 | $2.38280 | $59.57 |
| 100 | $2.12570 | $212.57 |
| 250 | $2.00300 | $500.75 |
| 500 | $1.92904 | $964.52 |
| 1,000 | $1.86815 | $1,868.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.79295 | $5,378.85 |
| 6,000 | $1.75615 | $10,536.90 |
| 9,000 | $1.73771 | $15,639.39 |
| Unit Price without GST: | $3.55000 |
|---|---|
| Unit Price with GST: | $4.08250 |