0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
cut-tape-render

RC0402JR-070RL

DigiKey Part Number
311-0.0JRTR-ND - Tape & Reel (TR)
311-0.0JRCT-ND - Cut Tape (CT)
311-0.0JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-070RL
Description
RES 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,256,484
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.01800$0.18
25$0.01160$0.29
50$0.01000$0.50
100$0.00860$0.86
250$0.00720$1.80
500$0.00636$3.18
1,000$0.00559$5.59
5,000$0.00423$21.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00379$37.90
20,000$0.00341$68.20
30,000$0.00321$96.30
50,000$0.00299$149.50
70,000$0.00286$200.20
100,000$0.00273$273.00
120,000$0.00267$320.40
240,000$0.00246$590.40
250,000$0.00245$612.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700