AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JR-070RL

DigiKey Part Number
311-0.0LBTR-ND - Tape & Reel (TR)
311-0.0LBCT-ND - Cut Tape (CT)
311-0.0LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JR-070RL
Description
RES SMD 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402JR-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489,158
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02000$0.20
25$0.01600$0.40
50$0.01440$0.72
100$0.01250$1.25
250$0.01044$2.61
500$0.00920$4.60
1,000$0.00812$8.12
5,000$0.00618$30.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00555$55.50
20,000$0.00501$100.20
30,000$0.00474$142.20
50,000$0.00442$221.00
70,000$0.00424$296.80
100,000$0.00405$405.00
120,000$0.00397$476.40
240,000$0.00367$880.80
250,000$0.00365$912.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700