0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-071RL

DigiKey Part Number
311-1.0JRTR-ND - Tape & Reel (TR)
311-1.0JRCT-ND - Cut Tape (CT)
311-1.0JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-071RL
Description
RES 1 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121,631
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03900$0.39
25$0.02880$0.72
50$0.02240$1.12
100$0.01820$1.82
250$0.01400$3.50
500$0.01164$5.82
1,000$0.00975$9.75
5,000$0.00682$34.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00597$59.70
20,000$0.00531$106.20
30,000$0.00498$149.40
50,000$0.00463$231.50
70,000$0.00443$310.10
100,000$0.00425$425.00
120,000$0.00416$499.20
240,000$0.00387$928.80
250,000$0.00385$962.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700