0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
cut-tape-render

RC0402FR-0710KL

DigiKey Part Number
311-10.0KLRTR-ND - Tape & Reel (TR)
311-10.0KLRCT-ND - Cut Tape (CT)
311-10.0KLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0710KL
Description
RES 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,371,816
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03700$0.37
25$0.02560$0.64
50$0.02060$1.03
100$0.01660$1.66
250$0.01268$3.17
500$0.01042$5.21
1,000$0.00872$8.72
5,000$0.00604$30.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00527$52.70
20,000$0.00466$93.20
30,000$0.00436$130.80
50,000$0.00404$202.00
70,000$0.00386$270.20
100,000$0.00369$369.00
120,000$0.00361$433.20
240,000$0.00334$801.60
250,000$0.00333$832.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700