RC0603FR-07100RL | |
---|---|
DigiKey Part Number | 311-100HRTR-ND - Tape & Reel (TR) 311-100HRCT-ND - Cut Tape (CT) 311-100HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07100RL |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07100RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.04000 | $0.40 |
25 | $0.03000 | $0.75 |
50 | $0.02400 | $1.20 |
100 | $0.01950 | $1.95 |
250 | $0.01496 | $3.74 |
500 | $0.01244 | $6.22 |
1,000 | $0.01047 | $10.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00736 | $36.80 |
10,000 | $0.00647 | $64.70 |
15,000 | $0.00604 | $90.60 |
25,000 | $0.00557 | $139.25 |
35,000 | $0.00531 | $185.85 |
50,000 | $0.00505 | $252.50 |
60,000 | $0.00494 | $296.40 |
120,000 | $0.00455 | $546.00 |
125,000 | $0.00453 | $566.25 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |