CC0402KRX5R6BB105 | |
|---|---|
DigiKey Part Number | 311-1439-2-ND - Tape & Reel (TR) 311-1439-1-ND - Cut Tape (CT) 311-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB105 |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10500 | $1.05 |
| 50 | $0.07220 | $3.61 |
| 100 | $0.06240 | $6.24 |
| 500 | $0.04578 | $22.89 |
| 1,000 | $0.04071 | $40.71 |
| 2,500 | $0.03538 | $88.45 |
| 5,000 | $0.03217 | $160.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02953 | $295.30 |
| 20,000 | $0.02736 | $547.20 |
| 30,000 | $0.02628 | $788.40 |
| 50,000 | $0.02507 | $1,253.50 |
| 70,000 | $0.02437 | $1,705.90 |
| 100,000 | $0.02370 | $2,370.00 |
| 120,000 | $0.02338 | $2,805.60 |
| 240,000 | $0.02230 | $5,352.00 |
| 250,000 | $0.02224 | $5,560.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |