CC0402KRX7R8BB222 | |
|---|---|
DigiKey Part Number | 311-1714-2-ND - Tape & Reel (TR) 311-1714-1-ND - Cut Tape (CT) 311-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB222 |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04400 | $0.44 |
| 50 | $0.02880 | $1.44 |
| 100 | $0.02450 | $2.45 |
| 500 | $0.01718 | $8.59 |
| 1,000 | $0.01494 | $14.94 |
| 2,500 | $0.01261 | $31.52 |
| 5,000 | $0.01121 | $56.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01004 | $100.40 |
| 20,000 | $0.00797 | $159.40 |
| 30,000 | $0.00792 | $237.60 |
| 50,000 | $0.00786 | $393.00 |
| 70,000 | $0.00782 | $547.40 |
| 100,000 | $0.00752 | $752.00 |
| 120,000 | $0.00738 | $885.60 |
| 240,000 | $0.00702 | $1,684.80 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |