RC1206FR-07240KL | |
|---|---|
DigiKey Part Number | 311-240KFRTR-ND - Tape & Reel (TR) 311-240KFRCT-ND - Cut Tape (CT) 311-240KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07240KL |
Description | RES 240K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07240KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02720 | $0.68 |
| 50 | $0.02660 | $1.33 |
| 1,000 | $0.02308 | $23.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01314 | $65.70 |
| 60,000 | $0.01295 | $777.00 |
| 120,000 | $0.01223 | $1,467.60 |
| 125,000 | $0.01219 | $1,523.75 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |