RC0603JR-07330RL | |
---|---|
DigiKey Part Number | 311-330GRTR-ND - Tape & Reel (TR) 311-330GRCT-ND - Cut Tape (CT) 311-330GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07330RL |
Description | RES 330 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-07330RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.01800 | $0.18 |
25 | $0.01480 | $0.37 |
50 | $0.01140 | $0.57 |
100 | $0.01030 | $1.03 |
1,000 | $0.00924 | $9.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00751 | $37.55 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |