RC0805FR-0749R9L | |
---|---|
DigiKey Part Number | 311-49.9CRTR-ND - Tape & Reel (TR) 311-49.9CRCT-ND - Cut Tape (CT) 311-49.9CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0749R9L |
Description | RES 49.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0749R9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.02000 | $0.20 |
25 | $0.01760 | $0.44 |
50 | $0.01500 | $0.75 |
100 | $0.01310 | $1.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00751 | $37.55 |
10,000 | $0.00563 | $56.30 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |