J202 TO-92 3L ROHS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J201 TO-92 3L ROHS

DigiKey Part Number
4004-J201TO-923LROHS-ND
Manufacturer
Manufacturer Product Number
J201 TO-92 3L ROHS
Description
JFET N-CH 40V 10MA TO92
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 10 mA 350 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
200 µA @ 15 V
Current Drain (Id) - Max
10 mA
Voltage - Cutoff (VGS off) @ Id
300 mV @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
4.5pF @ 15V
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$9.18000$9.18
10$6.09400$60.94
100$4.34100$434.10
500$3.59364$1,796.82
1,000$3.35873$3,358.73
Manufacturers Standard Package
Unit Price without GST:$9.18000
Unit Price with GST:$10.55700