3306F-1-103 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 157
Unit Price: $0.83000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00000
Datasheet
3306F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3306F-1-103

DigiKey Part Number
3306F-103-ND
Manufacturer
Manufacturer Product Number
3306F-1-103
Description
TRIMMER 10K OHM 0.2W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3306F-1-103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.69800$6.98
25$0.65240$16.31
50$0.61920$30.96
200$0.55775$111.55
400$0.52915$211.66
600$0.51302$307.81
1,000$0.49336$493.36
5,000$0.43587$2,179.35
Manufacturers Standard Package
Unit Price without GST:$0.83000
Unit Price with GST:$0.95450