CD15ED330JO3 | |
|---|---|
DigiKey Part Number | 338-1047-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED330JO3 |
Description | CAP MICA 33PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.62300 | $26.23 |
| 50 | $2.12760 | $106.38 |
| 200 | $1.84875 | $369.75 |
| 600 | $1.69347 | $1,016.08 |
| 1,000 | $1.63606 | $1,636.06 |
| 2,600 | $1.54838 | $4,025.79 |
| 5,000 | $1.50057 | $7,502.85 |
| Unit Price without GST: | $3.86000 |
|---|---|
| Unit Price with GST: | $4.43900 |