CD 15 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FC681JO3

DigiKey Part Number
338-1060-ND
Manufacturer
Manufacturer Product Number
CD15FC681JO3
Description
CAP MICA 680PF 5% 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
680 pF
Tolerance
±5%
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.469" L x 0.209" W (11.90mm x 5.30mm)
Height - Seated (Max)
0.390" (9.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$15.26000$15.26
10$11.44700$114.47
50$9.92380$496.19
100$9.45250$945.25
500$8.65408$4,327.04
1,000$8.40671$8,406.71
Manufacturers Standard Package
Unit Price without GST:$15.26000
Unit Price with GST:$17.54900