CD19FD472JO3 | |
|---|---|
DigiKey Part Number | 338-1067-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD472JO3 |
Description | CAP MICA 4700PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4700 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.701" L x 0.350" W (17.80mm x 8.90mm) | |
Height - Seated (Max) | 0.579" (14.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.18000 | $31.18 |
| 10 | $24.52300 | $245.23 |
| 50 | $21.86540 | $1,093.27 |
| 100 | $21.04220 | $2,104.22 |
| 500 | $19.64766 | $9,823.83 |
| Unit Price without GST: | $31.18000 |
|---|---|
| Unit Price with GST: | $35.85700 |